
48-213/RSC-AS2U1B/3C | |
|---|---|
DigiKey Part Number | 1080-1598-2-ND - Tape & Reel (TR) 1080-1598-1-ND - Cut Tape (CT) 1080-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48-213/RSC-AS2U1B/3C |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.80mm L x 1.00mm W |
Lens Size 1.10mm x 1.00mm | Height (Max) 0.35mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS Y876-P2S1-1-0-20-R18-Z | ams-OSRAM USA INC. | 27.590 | 475-LSY876-P2S1-1-0-20-R18-ZCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,09880 € | 9,88 € |
| 500 | 0,07936 € | 39,68 € |
| 1.000 | 0,07296 € | 72,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06466 € | 193,98 € |
| 6.000 | 0,06042 € | 362,52 € |
| 9.000 | 0,05824 € | 524,16 € |
| 15.000 | 0,05578 € | 836,70 € |
| 21.000 | 0,05431 € | 1.140,51 € |
| 30.000 | 0,05288 € | 1.586,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

