
45-21/R6C-AR2T1B/2T | |
|---|---|
DigiKey Part Number | 1080-45-21/R6C-AR2T1B/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 45-21/R6C-AR2T1B/2T |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Oval with Flat Top | Height (Max) 1.40mm |
Voltage - Forward (Vf) (Typ) 2.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12858 € | 771,48 € |
| Unit Price without VAT: | 0,12858 € |
|---|---|
| Unit Price with VAT: | 0,15301 € |

