
424/T2C9-1FJA | |
|---|---|
DigiKey Part Number | 424/T2C9-1FJA-ND |
Manufacturer | |
Manufacturer Product Number | 424/T2C9-1FJA |
Description | LED COOL WHT CLR 5MM CYLIND T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.2V |
Part Status Obsolete | Current - Test 20mA |
Color | Viewing Angle 100° |
Configuration Standard | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 7.00mm |

