
423-2ASUBC/S400-A6 | |
|---|---|
DigiKey Part Number | 423-2ASUBC/S400-A6-ND |
Manufacturer | |
Manufacturer Product Number | 423-2ASUBC/S400-A6 |
Description | LED BLUE CLEAR 5MM CYLINDR T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 80° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Height (Max) 7.00mm |

