
42-21A/R6C-AX1Y1B/1T | |
|---|---|
DigiKey Part Number | 1080-42-21A/R6C-AX1Y1B/1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42-21A/R6C-AX1Y1B/1T |
Description | LED RED CLEAR 1209 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 1209 (3224 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 2.40mm W |
Lens Size 1.80mm Dia | Height (Max) 2.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09420 € | 282,60 € |
| Unit Price without VAT: | 0,09420 € |
|---|---|
| Unit Price with VAT: | 0,11210 € |

