
35-01/Y5C-ARTC | |
|---|---|
DigiKey Part Number | 1080-35-01/Y5C-ARTC-ND |
Manufacturer | |
Manufacturer Product Number | 35-01/Y5C-ARTC |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 592nm (586nm ~ 598nm) 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Current - Max 70mA |
Mfr | Luminous Flux @ Current/Temperature 7lm (5lm ~ 9lm) |
Packaging Bulk | Temperature - Test 25°C |
Part Status Active | Viewing Angle 25° |
Color | Mounting Type Through Hole |
Wavelength 592nm (586nm ~ 598nm) | Package / Case 4-DIP (0.200", 5.08mm) |
Current - Test 70mA | Supplier Device Package 4-DIP |
Voltage - Forward (Vf) (Typ) 2.6V | Size / Dimension 0.300" L x 0.300" W (7.62mm x 7.62mm) |
Lumens/Watt @ Current - Test 38 lm/W | Height - Seated (Max) 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,59563 € | 142,95 € |
| Unit Price without VAT: | 0,59563 € |
|---|---|
| Unit Price with VAT: | 0,70880 € |

