
3474BABR/MS | |
|---|---|
DigiKey Part Number | 1080-3474BABR/MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3474BABR/MS |
Description | LED BLUE DIFFUSED OVAL T/H |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.9V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 60°, 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Blue | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.90mm L x 3.00mm W |
Lens Style Oval with Domed Top | Height (Max) 12.00mm |
Lens Size 3.90mm x 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,14960 € | 1.122,00 € |
| Unit Price without VAT: | 0,14960 € |
|---|---|
| Unit Price with VAT: | 0,17802 € |

