Green 530nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3474AN-GADB-AMNA-PR-MS

DigiKey Part Number
1080-1013-1-ND - Cut Tape (CT)
1080-1013-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3474AN-GADB-AMNA-PR-MS
Description
LED GRN DIFFUSED RADIAL LEAD T/H
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.95mm x 3.00mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
110°, 50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
522nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.785
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,59500 €5,95 €
1000,43890 €43,89 €
5000,36962 €184,81 €
1.0000,34693 €346,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,33499 €837,48 €
5.0000,31889 €1.594,45 €
7.5000,31064 €2.329,80 €
12.5000,30133 €3.766,62 €
17.5000,29579 €5.176,32 €
25.0000,29040 €7.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €