334-15/X1C5-1QSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-15/X1C5-1QSA(DGK)

DigiKey Part Number
1080-334-15/X1C5-1QSA(DGK)-ND
Manufacturer
Manufacturer Product Number
334-15/X1C5-1QSA(DGK)
Description
LED WARM WHITE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.088
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30600 €3,06 €
2000,20130 €40,26 €
6000,17740 €106,44 €
1.0000,16820 €168,20 €
2.0000,15734 €314,68 €
5.0000,14546 €727,30 €
10.0000,13804 €1.380,40 €
25.0000,12995 €3.248,75 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €