Image for 334-15/T2C5-1PSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

334-15/T2C5-1PSA

DigiKey Part Number
1080-334-15/T2C5-1PSA-ND
Manufacturer
Manufacturer Product Number
334-15/T2C5-1PSA
Description
LED WHITE CLEAR 5MM T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,29994 €449,91 €
Unit Price without VAT:0,29994 €
Unit Price with VAT:0,35693 €