
334-15/F1C1-1XZA | |
|---|---|
DigiKey Part Number | 1080-334-15/F1C1-1XZA-ND |
Manufacturer | |
Manufacturer Product Number | 334-15/F1C1-1XZA |
Description | LED WHITE CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5.00mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.2V |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16490 € | 247,35 € |
| Unit Price without VAT: | 0,16490 € |
|---|---|
| Unit Price with VAT: | 0,19623 € |

