
333/G1C1-AVYB/P/MS | |
|---|---|
DigiKey Part Number | 1080-333/G1C1-AVYB/P/MS-ND |
Manufacturer | |
Manufacturer Product Number | 333/G1C1-AVYB/P/MS |
Description | LED GREEN CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,75407 € | 1.131,11 € |
| Unit Price without VAT: | 0,75407 € |
|---|---|
| Unit Price with VAT: | 0,89734 € |

