
333-2SUGD/S400-X6-L | |
|---|---|
DigiKey Part Number | 1080-333-2SUGD/S400-X6-L-ND |
Manufacturer | |
Manufacturer Product Number | 333-2SUGD/S400-X6-L |
Description | LED GREEN DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 518nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
Lens Size 5.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12116 € | 181,74 € |
| Unit Price without VAT: | 0,12116 € |
|---|---|
| Unit Price with VAT: | 0,14418 € |

