
313-2SYGD/S530-E2 | |
|---|---|
DigiKey Part Number | 1080-313-2SYGD/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | 313-2SYGD/S530-E2 |
Description | LED YLW-GRN DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 4.70mm Dia |
Lens Size 4.70mm Dia | Height (Max) 7.54mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08246 € | 123,69 € |
| Unit Price without VAT: | 0,08246 € |
|---|---|
| Unit Price with VAT: | 0,09813 € |

