
27-21/T3D-AP2Q2HY/3C | |
|---|---|
DigiKey Part Number | 1080-27-21/T3D-AP2Q2HY/3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 27-21/T3D-AP2Q2HY/3C |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.70mm L x 0.60mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06966 € | 626,94 € |
| Unit Price without VAT: | 0,06966 € |
|---|---|
| Unit Price with VAT: | 0,08290 € |

