
27-21/GHC-YR2T1/3C | |
|---|---|
DigiKey Part Number | 27-21/GHC-YR2T1/3C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 27-21/GHC-YR2T1/3C |
Description | LED GREEN CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10365 € | 932,85 € |
| Unit Price without VAT: | 0,10365 € |
|---|---|
| Unit Price with VAT: | 0,12334 € |

