
27-21/BHC-AP1Q2/3C | |
|---|---|
DigiKey Part Number | 27-21/BHC-AP1Q2/3C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 27-21/BHC-AP1Q2/3C |
Description | LED BLUE CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.70mm L x 1.10mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,08535 € | 768,15 € |
| Unit Price without VAT: | 0,08535 € |
|---|---|
| Unit Price with VAT: | 0,10157 € |

