
264-7SDRD/S530-A3 | |
|---|---|
DigiKey Part Number | 264-7SDRD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 264-7SDRD/S530-A3 |
Description | LED RED DIFFUSED 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 2.90mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 650nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10297 € | 308,91 € |
| Unit Price without VAT: | 0,10297 € |
|---|---|
| Unit Price with VAT: | 0,12253 € |

