Parametric Equivalent

264-15/T2C4-2SUA | |
|---|---|
DigiKey Part Number | 1080-264-15/T2C4-2SUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 264-15/T2C4-2SUA |
Description | LED WHITE CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 4.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15998 € | 479,94 € |
| Unit Price without VAT: | 0,15998 € |
|---|---|
| Unit Price with VAT: | 0,19038 € |

