
26-21/R6C-AV2X1B/CT | |
|---|---|
DigiKey Part Number | 1080-26-21/R6C-AV2X1B/CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26-21/R6C-AV2X1B/CT |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 1.60mm Dia | Height (Max) 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,06806 € | 306,27 € |
| Unit Price without VAT: | 0,06806 € |
|---|---|
| Unit Price with VAT: | 0,08099 € |

