Red 626nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26-21/R6C-AR2T1LY/CA

DigiKey Part Number
1080-1596-2-ND - Tape & Reel (TR)
1080-1596-1-ND - Cut Tape (CT)
1080-1596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
26-21/R6C-AR2T1LY/CA
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.657
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23300 €2,33 €
1000,16560 €16,56 €
5000,13516 €67,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,11997 €179,95 €
3.0000,11220 €336,60 €
4.5000,10821 €486,94 €
7.5000,10370 €777,75 €
10.5000,10101 €1.060,61 €
15.0000,09839 €1.475,85 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €