Red 624nm LED Indication - Discrete 2.05V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-21/R6C-BR2S2B/2A

DigiKey Part Number
1080-25-21/R6C-BR2S2B/2ATR-ND - Tape & Reel (TR)
1080-25-21/R6C-BR2S2B/2ACT-ND - Cut Tape (CT)
1080-25-21/R6C-BR2S2B/2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25-21/R6C-BR2S2B/2A
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.05V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
632nm
Lens Transparency
Clear
Package / Case
1206 (3216 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Size / Dimension
3.20mm L x 1.60mm W
Lens Size
1.10mm Dia
Height (Max)
1.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.821
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13100 €1,31 €
1000,09160 €9,16 €
5000,07346 €36,73 €
1.0000,06746 €67,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06233 €124,66 €
4.0000,05796 €231,84 €
6.0000,05571 €334,26 €
10.0000,05317 €531,70 €
14.0000,05166 €723,24 €
20.0000,05018 €1.003,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €