
24-21/GHC-YR2U1/2A | |
|---|---|
DigiKey Part Number | 1080-24-21/GHC-YR2U1/2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24-21/GHC-YR2U1/2A |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Irregular | Height (Max) 1.20mm |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08691 € | 521,46 € |
| Unit Price without VAT: | 0,08691 € |
|---|---|
| Unit Price with VAT: | 0,10342 € |

