
24-21/BHC-AP1Q2/2A | |
|---|---|
DigiKey Part Number | 24-21/BHC-AP1Q2/2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24-21/BHC-AP1Q2/2A |
Description | LED BLUE CLEAR SURFACE MOUNT |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Lens Size 1.60mm Dia |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 3.3V |
Part Status Active | Current - Test 20mA |
Color | Viewing Angle 130° |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Height (Max) 1.10mm |
Millicandela Rating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11509 € | 690,54 € |
| Unit Price without VAT: | 0,11509 € |
|---|---|
| Unit Price with VAT: | 0,13696 € |

