
23-22B/R6G6C-A30/2T | |
|---|---|
DigiKey Part Number | 1080-23-22B/R6G6C-A30/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23-22B/R6G6C-A30/2T |
Description | LED RED/YLW-GRN DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Yellow-Green |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Transparency Diffused | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08389 € | 503,34 € |
| Unit Price without VAT: | 0,08389 € |
|---|---|
| Unit Price with VAT: | 0,09983 € |

