Image for 23-21B/GHC-YR2T1/2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-21B/GHC-YR2T1/2A

DigiKey Part Number
23-21B/GHC-YR2T1/2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23-21B/GHC-YR2T1/2A
Description
LED BLUE CLEAR REV PKG CHIP SMD
Customer Reference
Detailed Description
Blue 528nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Discontinued at DigiKey
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
525nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.30mm
Lens Size
1.40mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.