
23-21/BHC-AP1Q2/2A | |
|---|---|
DigiKey Part Number | 23-21/BHC-AP1Q2/2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23-21/BHC-AP1Q2/2A |
Description | LED BLUE CLEAR SURFACE MOUNT |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V |
Category | Millicandela Rating |
Mfr | Lens Style Rectangle with Flat Top |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 3.3V |
Part Status Discontinued at DigiKey | Current - Test 20mA |
Color | Viewing Angle 130° |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Height (Max) 1.10mm |

