Image for 23-21/BHC-AM1N2TY/2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-21/BHC-AM1N2TY/2A

DigiKey Part Number
1080-23-21/BHC-AM1N2TY/2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23-21/BHC-AM1N2TY/2A
Description
LED BLUE CLEAR SMD
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 2.8V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Discontinued at DigiKey
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
468nm
Lens Transparency
Clear
Package / Case
2-SMD, No Lead
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
1.60mm x 1.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.