
22-23B/R6GTBTW-C01/2C | |
|---|---|
DigiKey Part Number | 22-23B/R6GTBTW-C01/2C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22-23B/R6GTBTW-C01/2C |
Description | LED RGB DIFFUSED CHIP SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 619nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.95V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.85V Red, 2.95V Green, 2.9V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 626nm Red, 518nm Green, 468nm Blue |
Lens Color White | Package / Case 4-SMD, No Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 1.35mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.50mm x 0.80mm |

