
22-21/R6C-AJ2L1AX/2C | |
|---|---|
DigiKey Part Number | 1080-22-21/R6C-AJ2L1AX/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22-21/R6C-AJ2L1AX/2C |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.85V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 2.70mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.50mm |
Lens Size 2.00mm x 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05972 € | 358,32 € |
| Unit Price without VAT: | 0,05972 € |
|---|---|
| Unit Price with VAT: | 0,07107 € |

