
209UYOSUGC/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-209UYOSUGC/S530-A3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 209UYOSUGC/S530-A3 |
Description | LED GRN/YLW-ORANGE CLEAR T/H |
Customer Reference | |
Detailed Description | Green, Yellow-Orange 525nm Green, 605nm Yellow-Orange LED Indication - Discrete 3.5V Green, 2V Yellow-Orange Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V Green, 2V Yellow-Orange |
Packaging Tape & Reel (TR) | Current - Test 20mA Green, 20mA Yellow-Orange |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm Green, 611nm Yellow-Orange |
Lens Transparency Clear | Package / Case Radial - 3 Leads |
Millicandela Rating | Height (Max) 12.37mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66568 € | 1.997,04 € |
| Unit Price without VAT: | 0,66568 € |
|---|---|
| Unit Price with VAT: | 0,79216 € |

