Similar

209SURSYGC/S530-A3 | |
|---|---|
DigiKey Part Number | 209SURSYGC/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 209SURSYGC/S530-A3 |
Description | LED RED/YLW-GRN CLEAR T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial - 3 Leads |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Packaging Bulk | Current - Test 20mA Red, 20mA Yellow-Green |
Part Status Obsolete | Viewing Angle 60° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Transparency Clear | Package / Case Radial - 3 Leads |
Millicandela Rating | Height (Max) 12.37mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL1BEKVJNN | LITEON | 131.807 | 160-1939-ND | 0,23000 € | Similar |


