
204-15UTC/S400-X9/TR1(R)/EU | |
|---|---|
DigiKey Part Number | 1080-204-15UTC/S400-X9/TR1(R)/EUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 204-15UTC/S400-X9/TR1(R)/EU |
Description | LED WHITE CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 25° |
Color | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 7.00mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11361 € | 681,66 € |
| Unit Price without VAT: | 0,11361 € |
|---|---|
| Unit Price with VAT: | 0,13520 € |


