
19-237/R6GHBHC-A01/2T | |
|---|---|
DigiKey Part Number | 19-237/R6GHBHC-A01/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-237/R6GHBHC-A01/2T |
Description | LED RGB CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 1.00mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-C114 | Broadcom Limited | 21 | 516-1795-1-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10656 € | 639,36 € |
| Unit Price without VAT: | 0,10656 € |
|---|---|
| Unit Price with VAT: | 0,12681 € |



