
19-237/R6G7BHC-A05/2T | |
|---|---|
DigiKey Part Number | 1080-19-237/R6G7BHC-A05/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-237/R6G7BHC-A05/2T |
Description | LED BLU/R/Y/GRN CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Blue, Red, Yellow-Green 470nm Blue, 621nm Red, 571nm Yellow-Green LED Indication - Discrete 3.3V Blue, 2V Red, 2V Yellow-Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Red, 2V Yellow-Green |
Mfr | Current - Test 20mA Blue, 20mA Red, 20mA Yellow-Green |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 468nm Blue, 632nm Red, 575nm Yellow-Green |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.60mm x 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16525 € | 991,50 € |
| Unit Price without VAT: | 0,16525 € |
|---|---|
| Unit Price with VAT: | 0,19665 € |

