
19-223/R6GHC-A01/2T | |
|---|---|
DigiKey Part Number | 1080-19-223/R6GHC-A01/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-223/R6GHC-A01/2T |
Description | LED GREEN/RED CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 518nm Green, 632nm Red |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.50mm x 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11022 € | 661,32 € |
| Unit Price without VAT: | 0,11022 € |
|---|---|
| Unit Price with VAT: | 0,13116 € |

