
19-22/R6GHC-C02/2T | |
|---|---|
DigiKey Part Number | 1080-19-22/R6GHC-C02/2TTR-ND - Tape & Reel (TR) 1080-19-22/R6GHC-C02/2TCT-ND - Cut Tape (CT) 1080-19-22/R6GHC-C02/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-22/R6GHC-C02/2T |
Description | LED GREEN/RED CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green, Red 526nm Green, 624nm Red LED Indication - Discrete 2.9V Green, 1.9V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 19-22/R6GHC-C02/2T Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V Green, 1.9V Red |
Mfr | Current - Test 5mA Green, 5mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 518nm Green, 632nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.90mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.20mm x 1.60mm | Base Product Number |

