
19-218/T1D-AQ2R2TY/3T | |
|---|---|
DigiKey Part Number | 19-218/T1D-AQ2R2TY/3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-218/T1D-AQ2R2TY/3T |
Description | LED COOL WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.60mm x 0.80mm |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.8V |
Part Status Active | Current - Test 5mA |
Color | Viewing Angle 130° |
Configuration Standard | Mounting Type |
Lens Color Yellow | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09366 € | 842,94 € |
| Unit Price without VAT: | 0,09366 € |
|---|---|
| Unit Price with VAT: | 0,11146 € |

