19-213SYGC/S313/TR8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 16.224
Unit Price: 0,44000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-213SYGC/S313/TR8

DigiKey Part Number
1080-19-213SYGC/S313/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-213SYGC/S313/TR8
Description
LED YLW-GRN CLEAR 0603 SMD
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.