
19-213/T1D-CP1Q2TY/3T | |
|---|---|
DigiKey Part Number | 1080-19-213/T1D-CP1Q2TY/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-213/T1D-CP1Q2TY/3T |
Description | LED WHITE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Discontinued at DigiKey | Viewing Angle 130° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |

