MFR Recommended

19-213/R7C-AQ1R2/3T | |
|---|---|
DigiKey Part Number | 1080-19-213/R7C-AQ1R2/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-213/R7C-AQ1R2/3T |
Description | LED RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 639nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.20mm x 0.80mm | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-213/R7C-AQ1R2/5T | Everlight Electronics Co Ltd | 0 | 1080-19-213/R7C-AQ1R2/5TTR-ND | 0,03787 € | MFR Recommended |

