MFR Recommended

19-213/R6C-AP1Q2B/3T | |
|---|---|
DigiKey Part Number | 1080-1577-2-ND - Tape & Reel (TR) 1080-1577-1-ND - Cut Tape (CT) 1080-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19-213/R6C-AP1Q2B/3T |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.05V 0603 (1608 Metric) |
EDA/CAD Models | 19-213/R6C-AP1Q2B/3T Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Peak 632nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19-213/R6C-AP1Q2B/5T | Everlight Electronics Co Ltd | 0 | 1080-19-213/R6C-AP1Q2B/5TTR-ND | 0,04427 € | MFR Recommended |


