MFR Recommended

19-213/BHC-AP1Q2/3T | |
|---|---|
DigiKey Part Number | 19-213/BHC-AP1Q2/3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-213/BHC-AP1Q2/3T |
Description | LED BLUE CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |

