Image for 19-013/Y2SC-AQ2R2B/3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-013/Y2SC-AQ2R2B/3T

DigiKey Part Number
19-013/Y2SC-AQ2R2B/3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19-013/Y2SC-AQ2R2B/3T
Description
LED YELLOW CLEAR SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.