
19-013/R6SC-AQ2S1B/3T | |
|---|---|
DigiKey Part Number | 19-013/R6SC-AQ2S1B/3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-013/R6SC-AQ2S1B/3T |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Size / Dimension 1.70mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |

