
18-235/R6GHBHC-A01/2T | |
|---|---|
DigiKey Part Number | 1080-18-235/R6GHBHC-A01/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18-235/R6GHBHC-A01/2T |
Description | LED RGB CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.05V Green, 3.15V Blue 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.05V Green, 3.15V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.60mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20196 € | 1.211,76 € |
| Unit Price without VAT: | 0,20196 € |
|---|---|
| Unit Price with VAT: | 0,24033 € |

