
18-225B/R6G6C-A01/3T | |
|---|---|
DigiKey Part Number | 1080-18-225B/R6G6C-A01/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18-225B/R6G6C-A01/3T |
Description | LED RED/YLW-GRN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 572nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.60mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,07770 € | 699,30 € |
| Unit Price without VAT: | 0,07770 € |
|---|---|
| Unit Price with VAT: | 0,09246 € |

