Image for 18-225A/S2GHC-C01/3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-225A/S2GHC-C01/3T

DigiKey Part Number
1080-18-225A/S2GHC-C01/3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18-225A/S2GHC-C01/3T
Description
LED GRN/ORANGE CLR 0603 SMD R/A
Customer Reference
Detailed Description
Green, Orange 528nm Green, 605nm Orange LED Indication - Discrete 2.45V Green, 1.9V Orange 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.45V Green, 1.9V Orange
Current - Test
5mA Green, 5mA Orange
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm Green, 611nm Orange
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.60mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,09372 €843,48 €
Unit Price without VAT:0,09372 €
Unit Price with VAT:0,11153 €