
18-039B/BDR6GAS1-CC01/10T | |
|---|---|
DigiKey Part Number | 1080-18-039B/BDR6GAS1-CC01/10TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18-039B/BDR6GAS1-CC01/10T |
Description | LED RGB DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2.9V Green, 2.9V Blue |
Packaging Tape & Reel (TR) | Current - Test 3mA Red, 5mA Green, 5mA Blue |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color Black | Wavelength - Peak 625nm Red, 525nm Green, 465nm Blue |
Lens Transparency Diffused | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 0.80mm L x 0.80mm W |
Lens Style Square with Flat Top | Height (Max) 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03272 € | 981,60 € |
| Unit Price without VAT: | 0,03272 € |
|---|---|
| Unit Price with VAT: | 0,03894 € |

