
17-223/R6G6C-B30/3C | |
|---|---|
DigiKey Part Number | 1080-17-223/R6G6C-B30/3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17-223/R6G6C-B30/3C |
Description | LED RED/YLW-GRN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red, Yellow-Green 626nm Red, 572nm Yellow-Green LED Indication - Discrete 2.05V Red, 2.05V Yellow-Green 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.05V Yellow-Green | |
Current - Test | 10mA Red, 10mA Yellow-Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.05mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05732 € | 515,88 € |
| Unit Price without VAT: | 0,05732 € |
|---|---|
| Unit Price with VAT: | 0,06821 € |

